Technical Document
Specifications
Brand
OmronMaximum Load Current
2 A
Mounting Type
Surface Mount
Maximum Load Voltage
40 V
Minimum Load Voltage
1 V
Minimum Load Current
1 A
Range
G3VM
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan
BD 563.200
BD 1.408 Each (In a Tube of 400) (Exc. Vat)
BD 619.520
BD 1.549 Each (In a Tube of 400) (inc. VAT)
400
BD 563.200
BD 1.408 Each (In a Tube of 400) (Exc. Vat)
BD 619.520
BD 1.549 Each (In a Tube of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
400 - 400 | BD 1.408 | BD 563.200 |
800 - 800 | BD 1.282 | BD 512.600 |
1200+ | BD 1.177 | BD 470.800 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
2 A
Mounting Type
Surface Mount
Maximum Load Voltage
40 V
Minimum Load Voltage
1 V
Minimum Load Current
1 A
Range
G3VM
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan