Omron PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPST

RS Stock No.: 686-7020Brand: OmronManufacturers Part No.: G4A-1A-E DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Series

G4A

Terminal Type

Through Hole

Length

30.5mm

Coil Resistance

640Ω

Depth

16mm

Height

33.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

5 kVA

Application

Power

Country of Origin

China

Product details

G4A Series

Output connections are mirrored on the top of the housing as Faston 250 quick connect terminals
Ideal for motor switching
80A surge current
H37xW30.5xD16 mm (height includes terminals, body height is 23.5mm)

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.038

BD 2.008 Each (In a Bag of 5) (Exc. Vat)

BD 11.042

BD 2.209 Each (In a Bag of 5) (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPST
Select packaging type

BD 10.038

BD 2.008 Each (In a Bag of 5) (Exc. Vat)

BD 11.042

BD 2.209 Each (In a Bag of 5) (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 120BD 2.008BD 10.038
125 - 245BD 1.732BD 8.662
250 - 495BD 1.606BD 8.030
500+BD 1.490BD 7.452

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Series

G4A

Terminal Type

Through Hole

Length

30.5mm

Coil Resistance

640Ω

Depth

16mm

Height

33.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

5 kVA

Application

Power

Country of Origin

China

Product details

G4A Series

Output connections are mirrored on the top of the housing as Faston 250 quick connect terminals
Ideal for motor switching
80A surge current
H37xW30.5xD16 mm (height includes terminals, body height is 23.5mm)

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more