Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

RS Stock No.: 499-6602Brand: OmronManufacturers Part No.: G5JS-1A 12DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

27.3mm

Coil Resistance

271.7 Ω

Coil Power

530mW

Height

24.8mm

Maximum Operating Temperature

+85°C

Life

1000000 (Electrical) cycles, 2000000 (Mechanical) cycles

Isolation Coil To Contact

5kV ac

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

12.9mm

Product details

G5JS series Heavy Duty

Quick connect terminalHigh impulse withstand voltage: 10kVSPNO contact configuration16A @ 250VacClearance/creepage distance of 8mmContact material AgSnODimensions H 39.3mm, W 12.9mm, D 27.3mm

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

27.3mm

Coil Resistance

271.7 Ω

Coil Power

530mW

Height

24.8mm

Maximum Operating Temperature

+85°C

Life

1000000 (Electrical) cycles, 2000000 (Mechanical) cycles

Isolation Coil To Contact

5kV ac

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Depth

12.9mm

Product details

G5JS series Heavy Duty

Quick connect terminalHigh impulse withstand voltage: 10kVSPNO contact configuration16A @ 250VacClearance/creepage distance of 8mmContact material AgSnODimensions H 39.3mm, W 12.9mm, D 27.3mm

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in