Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 434-1591Brand: OmronManufacturers Part No.: G5Q-1 DC24 (TY)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

1440Ω

Maximum Operating Temperature

+85°C

Depth

10.3mm

Series

G5Q

Height

15.8mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G5Q Series (USA Version)

Compact (20.3x15.8x10.3mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 8 kV (1.2 x 50μs) between coil and contacts
Low coil consumption
UL class F coil insulation

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.028

BD 1.028 Each (Exc. Vat)

BD 1.131

BD 1.131 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

BD 1.028

BD 1.028 Each (Exc. Vat)

BD 1.131

BD 1.131 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.028
25 - 99BD 0.836
100 - 249BD 0.792
250 - 499BD 0.781
500+BD 0.776

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

1440Ω

Maximum Operating Temperature

+85°C

Depth

10.3mm

Series

G5Q

Height

15.8mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Product details

G5Q Series (USA Version)

Compact (20.3x15.8x10.3mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 8 kV (1.2 x 50μs) between coil and contacts
Low coil consumption
UL class F coil insulation

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more