Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Coil Resistance
2880Ω
Coil Power
200mW
Series
G5Q
Isolation Coil To Contact
8kV
Country of Origin
China
Stock information temporarily unavailable.
BD 6.985
BD 1.397 Each (In a Pack of 5) (Exc. Vat)
BD 7.683
BD 1.537 Each (In a Pack of 5) (inc. VAT)
Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
5
BD 6.985
BD 1.397 Each (In a Pack of 5) (Exc. Vat)
BD 7.683
BD 1.537 Each (In a Pack of 5) (inc. VAT)
Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.397 | BD 6.985 |
50 - 120 | BD 1.304 | BD 6.518 |
125 - 245 | BD 1.232 | BD 6.160 |
250+ | BD 1.172 | BD 5.858 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Coil Resistance
2880Ω
Coil Power
200mW
Series
G5Q
Isolation Coil To Contact
8kV
Country of Origin
China