Omron PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 399-5973Brand: OmronManufacturers Part No.: G5V-1 12DC
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

30 W

Length

12.5mm

Depth

7.5mm

Height

10mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Coil Resistance

960Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

62.5VA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

30 W

Length

12.5mm

Depth

7.5mm

Height

10mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Coil Resistance

960Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

62.5VA

You may be interested in