Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 369-494Brand: OmronManufacturers Part No.: G5V-2 DC5
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

MT

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

20.2mm

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Contact Material

Gold Plated

Coil Power

500mW

Coil Resistance

50Ω

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Electrical Life

10^5 Operations

Maximum Switching Power AC

62.5VA

Country of Origin

China

Product details

G5V-2 Series

Fully sealed for immersion cleaning
Conforms to BT Type 47 requirements, BT specification 4597
Ideal for signal switching applications

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.134

BD 2.134 Each (Exc. Vat)

BD 2.347

BD 2.347 Each (inc. VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Select packaging type

BD 2.134

BD 2.134 Each (Exc. Vat)

BD 2.347

BD 2.347 Each (inc. VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.134
25 - 99BD 2.090
100 - 249BD 2.068
250 - 499BD 1.908
500+BD 1.826

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

MT

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

20.2mm

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Contact Material

Gold Plated

Coil Power

500mW

Coil Resistance

50Ω

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Electrical Life

10^5 Operations

Maximum Switching Power AC

62.5VA

Country of Origin

China

Product details

G5V-2 Series

Fully sealed for immersion cleaning
Conforms to BT Type 47 requirements, BT specification 4597
Ideal for signal switching applications

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more