Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Number of Coils
Single
Series
G5V-2
Switching Current
1A
Number of Poles
2
Coil Power
200mW
Isolation Coil To Contact
5kV ac
Coil Resistance
2.88 kΩ
Country of Origin
China
BD 1.898
BD 1.898 Each (Exc. Vat)
BD 2.088
BD 2.088 Each (inc. VAT)
1
BD 1.898
BD 1.898 Each (Exc. Vat)
BD 2.088
BD 2.088 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.898 |
10 - 49 | BD 1.864 |
50 - 99 | BD 1.848 |
100 - 249 | BD 1.826 |
250+ | BD 1.798 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Number of Coils
Single
Series
G5V-2
Switching Current
1A
Number of Poles
2
Coil Power
200mW
Isolation Coil To Contact
5kV ac
Coil Resistance
2.88 kΩ
Country of Origin
China