Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 369-567Brand: OmronManufacturers Part No.: G6A-234P-ST-US DC5
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

G6A

Maximum Switching Power DC

60 W

Length

10mm

Depth

6mm

Height

5.65mm

Terminal Type

PCB Pin

Number of Poles

2

Application

Power

Switching Current

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Coil Power

140mW

Maximum Switching Power AC

62.5VA

Coil Resistance

1029Ω

Contact Material

PdRu

Country of Origin

Japan

Product details

G6A Series DPCO

Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.178

BD 2.178 Each (Exc. Vat)

BD 2.396

BD 2.396 Each (inc. VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Select packaging type

BD 2.178

BD 2.178 Each (Exc. Vat)

BD 2.396

BD 2.396 Each (inc. VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.178
25 - 99BD 1.716
100 - 249BD 1.650
250 - 499BD 1.490
500+BD 1.441

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

G6A

Maximum Switching Power DC

60 W

Length

10mm

Depth

6mm

Height

5.65mm

Terminal Type

PCB Pin

Number of Poles

2

Application

Power

Switching Current

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Coil Power

140mW

Maximum Switching Power AC

62.5VA

Coil Resistance

1029Ω

Contact Material

PdRu

Country of Origin

Japan

Product details

G6A Series DPCO

Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more