Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

RS Stock No.: 205-1952Brand: OmronManufacturers Part No.: G6DN-1A DC24Distrelec Article No.: 30074145
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

5236Ω

Coil Power

110mW

Series

G6DN

Isolation Coil To Contact

3kV

Distrelec Product Id

30074145

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
BD 1.802Each (In a Tube of 500) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.969

BD 1.969 Each (Exc. Vat)

BD 2.166

BD 2.166 Each (inc. VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

BD 1.969

BD 1.969 Each (Exc. Vat)

BD 2.166

BD 2.166 Each (inc. VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.969
25 - 49BD 1.927
50 - 99BD 1.885
100 - 249BD 1.780
250+BD 1.764

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
BD 1.802Each (In a Tube of 500) (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

5236Ω

Coil Power

110mW

Series

G6DN

Isolation Coil To Contact

3kV

Distrelec Product Id

30074145

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
BD 1.802Each (In a Tube of 500) (Exc. Vat)