Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
1
Series
G6E
Latching
No
Terminal Type
Through Hole
Length
16mm
Coil Resistance
2880Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10mm
Height
8mm
Contact Material
Gold Plated
Maximum Switching Power DC
60 W
Maximum Switching Power AC
50VA
Application
Signal
Country of Origin
Japan
Product details
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA
BD 3.086
BD 3.086 Each (Exc. Vat)
BD 3.395
BD 3.395 Each (inc. VAT)
Standard
1
BD 3.086
BD 3.086 Each (Exc. Vat)
BD 3.395
BD 3.395 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 3.086 |
25 - 99 | BD 2.343 |
100 - 249 | BD 2.250 |
250 - 499 | BD 1.892 |
500+ | BD 1.826 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
1
Series
G6E
Latching
No
Terminal Type
Through Hole
Length
16mm
Coil Resistance
2880Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10mm
Height
8mm
Contact Material
Gold Plated
Maximum Switching Power DC
60 W
Maximum Switching Power AC
50VA
Application
Signal
Country of Origin
Japan
Product details
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA