Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 683-9605Brand: OmronManufacturers Part No.: G6J-2P-Y DC24
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

G6J

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Compact

Number of Poles

2

Switching Current

1A

Coil Power

230mW

Maximum Switching Power AC

37.5VA

Coil Resistance

2600Ω

Operating Temperature Range

-40 → +85°C

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Country of Origin

China

Product details

Omron G6J Series

Ultra compact and slim DPDT signal relay
Fully sealed
Conforms to North American Telcordia specifications (formerly Bellcore)
Conforms to FCC Part 68 (i.e. impulse withstand voltage of 1500V for 10x160μs between coil and contacts and between contacts of the same polarity)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.771

BD 1.771 Each (Exc. Vat)

BD 1.948

BD 1.948 Each (inc. VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Select packaging type

BD 1.771

BD 1.771 Each (Exc. Vat)

BD 1.948

BD 1.948 Each (inc. VAT)

Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.771
25 - 49BD 1.546
50 - 99BD 1.518
100 - 249BD 1.474
250+BD 1.370

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

G6J

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Compact

Number of Poles

2

Switching Current

1A

Coil Power

230mW

Maximum Switching Power AC

37.5VA

Coil Resistance

2600Ω

Operating Temperature Range

-40 → +85°C

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Country of Origin

China

Product details

Omron G6J Series

Ultra compact and slim DPDT signal relay
Fully sealed
Conforms to North American Telcordia specifications (formerly Bellcore)
Conforms to FCC Part 68 (i.e. impulse withstand voltage of 1500V for 10x160μs between coil and contacts and between contacts of the same polarity)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more