Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 683-9659Brand: OmronManufacturers Part No.: G6K-2F-Y DC3
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

60 W

Series

G6K

Length

10mm

Latching

No

Depth

6.5mm

Height

5.2mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Application

Signal

Electrical Life

100000 operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV rms

Coil Power

100mW

Maximum Switching Power AC

60VA

Coil Resistance

91Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Gold Plated

Product details

Omron G6K Series

Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.409

BD 2.409 Each (Exc. Vat)

BD 2.650

BD 2.650 Each (inc. VAT)

Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
Select packaging type

BD 2.409

BD 2.409 Each (Exc. Vat)

BD 2.650

BD 2.650 Each (inc. VAT)

Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 2.409
25 - 49BD 1.898
50 - 99BD 1.837
100 - 249BD 1.766
250+BD 1.705

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

60 W

Series

G6K

Length

10mm

Latching

No

Depth

6.5mm

Height

5.2mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Application

Signal

Electrical Life

100000 operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV rms

Coil Power

100mW

Maximum Switching Power AC

60VA

Coil Resistance

91Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Gold Plated

Product details

Omron G6K Series

Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more