Technical Document
Specifications
Brand
OmronCoil Resistance
237Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.2dB
Isolation
20dB
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Latching
Yes
Contact Voltage
60 V dc, 125V ac
Coil Power
100mW
Contact Material
Silver Alloy
Dimensions
10 x 6.5 x 5.2mm
Operating Time Including Bounce
3ms
Life
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
Operating Temperature Range
-40 → +70°C
Height
5.2mm
Length
10mm
Contact Current Rating
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
6.5mm
Number of Poles
2
Standards Met
CSA, UL
Switching Voltage
60 V dc, 125V ac
Relay Switching Classification
Latching Relay
Product details
High Frequency G6K-RF Series
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Approvals
UL, CSA
Omron
BD 2.343
BD 2.343 Each (Exc. Vat)
BD 2.577
BD 2.577 Each (inc. VAT)
1
BD 2.343
BD 2.343 Each (Exc. Vat)
BD 2.577
BD 2.577 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Resistance
237Ω
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.2dB
Isolation
20dB
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Latching
Yes
Contact Voltage
60 V dc, 125V ac
Coil Power
100mW
Contact Material
Silver Alloy
Dimensions
10 x 6.5 x 5.2mm
Operating Time Including Bounce
3ms
Life
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
Operating Temperature Range
-40 → +70°C
Height
5.2mm
Length
10mm
Contact Current Rating
1A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
6.5mm
Number of Poles
2
Standards Met
CSA, UL
Switching Voltage
60 V dc, 125V ac
Relay Switching Classification
Latching Relay
Product details
High Frequency G6K-RF Series
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Approvals
UL, CSA