Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Number of Coils
Single
Series
G6K
Switching Current
1A
Number of Poles
2
Coil Power
1W
Isolation Coil To Contact
1.5kV ac
Coil Resistance
237 Ω
Country of Origin
China
BD 1.876
BD 1.876 Each (Exc. Vat)
BD 2.064
BD 2.064 Each (inc. VAT)
Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Select packaging type
Standard
1
BD 1.876
BD 1.876 Each (Exc. Vat)
BD 2.064
BD 2.064 Each (inc. VAT)
Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.876 |
| 10 - 99 | BD 1.815 |
| 100 - 249 | BD 1.766 |
| 250+ | BD 1.700 |
Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Number of Coils
Single
Series
G6K
Switching Current
1A
Number of Poles
2
Coil Power
1W
Isolation Coil To Contact
1.5kV ac
Coil Resistance
237 Ω
Country of Origin
China


