Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, SPST

RS Stock No.: 480-0854Brand: OmronManufacturers Part No.: G6L-1F 24DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Surface Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Length

10.6mm

Coil Resistance

2.504 kΩ

Coil Power

240mW

Life

300000 (Electrical) cycles, 300000 (Mechanical) cycles

Height

4.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Depth

8.4mm

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Surface Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Length

10.6mm

Coil Resistance

2.504 kΩ

Coil Power

240mW

Life

300000 (Electrical) cycles, 300000 (Mechanical) cycles

Height

4.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Depth

8.4mm

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more