Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 326-6893Brand: OmronManufacturers Part No.: G6S-2 DC5
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Power DC

60 W

Series

HFD23

Maximum Switching Power (DC)

60 W

Length

14.8mm

Latching

No

Depth

7.5mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

PCB Pin

Application

Signal

Switching Current

2A

Number of Poles

2

Coil Power

140mW

Coil Resistance

178Ω

Electrical Life

100000 operations

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV ac

Minimum Operating Temperature

-40°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Country of Origin

China

Product details

G6S Series

Omron's G6S range of surface mounting relays

Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.819

BD 2.819 Each (Exc. Vat)

BD 3.101

BD 3.101 Each (inc. VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

BD 2.819

BD 2.819 Each (Exc. Vat)

BD 3.101

BD 3.101 Each (inc. VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.819
25 - 99BD 2.488
100 - 249BD 2.174
250 - 499BD 1.869
500+BD 1.596

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Power DC

60 W

Series

HFD23

Maximum Switching Power (DC)

60 W

Length

14.8mm

Latching

No

Depth

7.5mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

PCB Pin

Application

Signal

Switching Current

2A

Number of Poles

2

Coil Power

140mW

Coil Resistance

178Ω

Electrical Life

100000 operations

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV ac

Minimum Operating Temperature

-40°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Country of Origin

China

Product details

G6S Series

Omron's G6S range of surface mounting relays

Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more