Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Busbar

RS Stock No.: 329-7320Brand: OmronManufacturers Part No.: G78-16-P2RF-EDistrelec Article No.: 13619749
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Omron

For Use With

G2R-SD, G2R-SN, G2R-SND, G2R-SNDI, G2R-SNI

Distrelec Product Id

13619749

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

BD 4.447

BD 4.447 Each (Exc. Vat)

BD 4.892

BD 4.892 Each (inc. VAT)

Omron Busbar

BD 4.447

BD 4.447 Each (Exc. Vat)

BD 4.892

BD 4.892 Each (inc. VAT)

Omron Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.447
5 - 9BD 4.373
10+BD 4.221
You may be interested in

Technical Document

Specifications

Brand

Omron

For Use With

G2R-SD, G2R-SN, G2R-SND, G2R-SNDI, G2R-SNI

Distrelec Product Id

13619749

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

You may be interested in