Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, DPDT

RS Stock No.: 684-0031Brand: OmronManufacturers Part No.: G7J-2A2B-B DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Screw

Length

51.5mm

Coil Resistance

72Ω

Minimum Operating Temperature

-25°C

Series

G7J

Maximum Operating Temperature

+60°C

Depth

34.5mm

Height

64mm

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.76 kVA

Application

General Purpose

Country of Origin

Japan

Product details

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.008

BD 19.008 Each (Exc. Vat)

BD 20.909

BD 20.909 Each (inc. VAT)

Omron Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, DPDT
Select packaging type

BD 19.008

BD 19.008 Each (Exc. Vat)

BD 20.909

BD 20.909 Each (inc. VAT)

Omron Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 19.008
25 - 49BD 17.259
50 - 99BD 15.158
100 - 249BD 13.574
250+BD 12.386

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Screw

Length

51.5mm

Coil Resistance

72Ω

Minimum Operating Temperature

-25°C

Series

G7J

Maximum Operating Temperature

+60°C

Depth

34.5mm

Height

64mm

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.76 kVA

Application

General Purpose

Country of Origin

Japan

Product details

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more