Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, 3PST, SPST

RS Stock No.: 240-0957Brand: OmronManufacturers Part No.: G7J-3A1B-B 24DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PST, SPST

Mounting Type

Panel Mount

Switching Current

25A

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

51.5mm

Coil Resistance

288 Ω

Coil Power

2W

Height

64mm

Life

1000000 (Mechanical) cycles

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Depth

34.5mm

Maximum Switching Power AC

5.5 kVA

Maximum Switching Power DC

750 W

Application

Power

Product details

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, 3PST, SPST

P.O.A.

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, 3PST, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PST, SPST

Mounting Type

Panel Mount

Switching Current

25A

Terminal Type

Screw

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

51.5mm

Coil Resistance

288 Ω

Coil Power

2W

Height

64mm

Life

1000000 (Mechanical) cycles

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Depth

34.5mm

Maximum Switching Power AC

5.5 kVA

Maximum Switching Power DC

750 W

Application

Power

Product details

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in