Omron Panel Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST

RS Stock No.: 329-941Brand: OmronManufacturers Part No.: G7L-1A-T AC200/240
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

52.5mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Depth

33.5mm

Height

53mm

Maximum Switching Power AC

6.6 kVA

Application

Power

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.002

BD 8.002 Each (Exc. Vat)

BD 8.802

BD 8.802 Each (inc. VAT)

Omron Panel Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST

BD 8.002

BD 8.002 Each (Exc. Vat)

BD 8.802

BD 8.802 Each (inc. VAT)

Omron Panel Mount Power Relay, 240V ac Coil, 30A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.002
5 - 9BD 7.876
10+BD 7.662

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

52.5mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Depth

33.5mm

Height

53mm

Maximum Switching Power AC

6.6 kVA

Application

Power

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more