Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Coil Resistance
303 Ω
Coil Power
1.9W
Series
G7L
Isolation Coil To Contact
4kV ac
Number of Coils
Single
Country of Origin
Indonesia
BD 5.934
BD 5.934 Each (Exc. Vat)
BD 6.527
BD 6.527 Each (inc. VAT)
1
BD 5.934
BD 5.934 Each (Exc. Vat)
BD 6.527
BD 6.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.934 |
5 - 9 | BD 5.814 |
10+ | BD 5.758 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Coil Resistance
303 Ω
Coil Power
1.9W
Series
G7L
Isolation Coil To Contact
4kV ac
Number of Coils
Single
Country of Origin
Indonesia