Omron Flange Mount Power Relay, 12V dc Coil, 25A Switching Current, DPST

RS Stock No.: 828-7117Brand: OmronManufacturers Part No.: G7L-2A-TUB-J-CB-DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

68.5mm

Coil Resistance

75Ω

Coil Power

1.9W

Height

36mm

Life

100000 (Electrical) Operations, 1000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Depth

33.5mm

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Product details

G7L Series

The G7L Range of Omron general purpose relays

perfectly suited for high-inrush fluid pump controls: pool/spa, water
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.075

BD 9.075 Each (Exc. Vat)

BD 9.983

BD 9.983 Each (inc. VAT)

Omron Flange Mount Power Relay, 12V dc Coil, 25A Switching Current, DPST

BD 9.075

BD 9.075 Each (Exc. Vat)

BD 9.983

BD 9.983 Each (inc. VAT)

Omron Flange Mount Power Relay, 12V dc Coil, 25A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 9.075
2 - 9BD 8.349
10 - 19BD 8.168
20 - 39BD 8.068
40+BD 8.019

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

68.5mm

Coil Resistance

75Ω

Coil Power

1.9W

Height

36mm

Life

100000 (Electrical) Operations, 1000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Depth

33.5mm

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Product details

G7L Series

The G7L Range of Omron general purpose relays

perfectly suited for high-inrush fluid pump controls: pool/spa, water
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more