Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240V ac
Number of Channels
2
Safety Contacts
1
Function
Emergency Stop
Auxiliary Contacts
1
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Width
45mm
Depth
111mm
Series
G9SA
Performance Level
e
Length
94mm
Country of Origin
China
Product details
G9SA, Safety Relays, Expandable
The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.
45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL
Approvals
UL, CSA
Standards
EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14
BD 159.335
BD 159.335 Each (Exc. Vat)
BD 175.269
BD 175.269 Each (inc. VAT)
1
BD 159.335
BD 159.335 Each (Exc. Vat)
BD 175.269
BD 175.269 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240V ac
Number of Channels
2
Safety Contacts
1
Function
Emergency Stop
Auxiliary Contacts
1
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Width
45mm
Depth
111mm
Series
G9SA
Performance Level
e
Length
94mm
Country of Origin
China
Product details
G9SA, Safety Relays, Expandable
The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.
45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL
Approvals
UL, CSA
Standards
EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14