Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Industrial Hub

RS Stock No.: 136-2785Brand: OmronManufacturers Part No.: GX-JC03
brand-logo
View all in Network Hubs

Technical Document

Specifications

Brand

Omron

Number Of Input Channels

3

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

EtherCAT Junction Slaves

Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening the time required to start the system operation. JC03 is a 3-port T-Brnching junction slave where the JC06 is a 6-port star wiring junction slave. All EtherCAT junction slaves are reliable and excellent quality.

Features & Benefits

Realising flexible wiring by daisy chain and branch
Compact size as the industry's smallest
Compact size as width 25 mm (3-port type) realising space saving on the board
Power supply voltage operable for long-distance wiring Operable with 24 V dc. The range of power supply voltage is from maximum 28.8 V dc to minimum 20.4 V dc in consideration of a power voltage drop by long-distance wiring.

Omron NX Series

You may be interested in
Stock information temporarily unavailable.

BD 135.597

BD 135.597 Each (Exc. Vat)

BD 149.157

BD 149.157 Each (inc. VAT)

Omron Industrial Hub

BD 135.597

BD 135.597 Each (Exc. Vat)

BD 149.157

BD 149.157 Each (inc. VAT)

Omron Industrial Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Number Of Input Channels

3

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

EtherCAT Junction Slaves

Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening the time required to start the system operation. JC03 is a 3-port T-Brnching junction slave where the JC06 is a 6-port star wiring junction slave. All EtherCAT junction slaves are reliable and excellent quality.

Features & Benefits

Realising flexible wiring by daisy chain and branch
Compact size as the industry's smallest
Compact size as width 25 mm (3-port type) realising space saving on the board
Power supply voltage operable for long-distance wiring Operable with 24 V dc. The range of power supply voltage is from maximum 28.8 V dc to minimum 20.4 V dc in consideration of a power voltage drop by long-distance wiring.

Omron NX Series

You may be interested in