Omron H3BA Series Panel Mount Timer Relay, 220V ac, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 825-4558Brand: OmronManufacturers Part No.: H3BA-NAC 220V
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

220V ac

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

PCB Pin

Power Supply

External

Width

48mm

Minimum Voltage

100V ac

Length

48mm

Maximum Operating Temperature

+55°C

Depth

93mm

Series

H3BA

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.1s

You may be interested in
Stock information temporarily unavailable.

BD 55.764

BD 55.764 Each (Exc. Vat)

BD 61.340

BD 61.340 Each (inc. VAT)

Omron H3BA Series Panel Mount Timer Relay, 220V ac, 2-Contact, 0.05 s → 300h, DPDT

BD 55.764

BD 55.764 Each (Exc. Vat)

BD 61.340

BD 61.340 Each (inc. VAT)

Omron H3BA Series Panel Mount Timer Relay, 220V ac, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

220V ac

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

PCB Pin

Power Supply

External

Width

48mm

Minimum Voltage

100V ac

Length

48mm

Maximum Operating Temperature

+55°C

Depth

93mm

Series

H3BA

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.1s

You may be interested in