Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.1 → 2160000s, DPDT

RS Stock No.: 264-1621Brand: OmronManufacturers Part No.: H3CR-A-301 100-240AC/100-125DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 2160000s

Number of Contacts

11

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

You may be interested in
Stock information temporarily unavailable.

BD 53.912

BD 53.912 Each (Exc. Vat)

BD 59.303

BD 59.303 Each (inc. VAT)

Omron Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.1 → 2160000s, DPDT

BD 53.912

BD 53.912 Each (Exc. Vat)

BD 59.303

BD 59.303 Each (inc. VAT)

Omron Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.1 → 2160000s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 2160000s

Number of Contacts

11

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

You may be interested in