Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron H3CR Series Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.05 → 1.2s, DPDT

RS Stock No.: 264-1620Brand: OmronManufacturers Part No.: H3CR-A AC100-240/DC100-125
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.05 → 1.2s

Number of Contacts

11

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Maximum Voltage

240V ac

Series

H3CR

Stock information temporarily unavailable.

BD 37.133

BD 37.133 Each (Exc. Vat)

BD 40.846

BD 40.846 Each (inc. VAT)

Omron H3CR Series Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.05 → 1.2s, DPDT

BD 37.133

BD 37.133 Each (Exc. Vat)

BD 40.846

BD 40.846 Each (inc. VAT)

Omron H3CR Series Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.05 → 1.2s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.05 → 1.2s

Number of Contacts

11

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Maximum Voltage

240V ac

Series

H3CR