Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s

RS Stock No.: 328-358Brand: OmronManufacturers Part No.: H3CR-A8 AC100-240/DC100-125
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Minimum Voltage

100V

Series

H3CR

Depth

81.6mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

0.05s

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.896

BD 38.896 Each (Exc. Vat)

BD 42.786

BD 42.786 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s

BD 38.896

BD 38.896 Each (Exc. Vat)

BD 42.786

BD 42.786 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.896
5 - 9BD 37.334
10+BD 36.536

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Minimum Voltage

100V

Series

H3CR

Depth

81.6mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

0.05s

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more