Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Time Delay Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s → 300h

RS Stock No.: 328-370Brand: OmronManufacturers Part No.: H3CR-A8E AC100-240/DC100-125
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

81.6mm

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron Time Delay Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s → 300h

P.O.A.

Omron Time Delay Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s → 300h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

81.6mm

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more