Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 0.05 s → 300 h,

RS Stock No.: 188-4584Brand: OmronManufacturers Part No.: H3CR-F8 AC100-240Distrelec Article No.: 30396874
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3CR

Depth

84mm

Length

48mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 63.872

BD 63.872 Each (Exc. Vat)

BD 70.259

BD 70.259 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 0.05 s → 300 h,

BD 63.872

BD 63.872 Each (Exc. Vat)

BD 70.259

BD 70.259 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 0.05 s → 300 h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 63.872
5 - 9BD 61.314
10+BD 59.554

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3CR

Depth

84mm

Length

48mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Country of Origin

Indonesia