Omron Plug In Timer Relay, 24-24V ac/dc, 2-Contact, 0.05-12min, DPDT

RS Stock No.: 264-1633Brand: OmronManufacturers Part No.: H3CR-H8L AC/DC24 M
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-24V ac/dc

Mounting Type

Plug In

Mode of Operation

OFF Delay

Time Range

0.05-12min

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Stock information temporarily unavailable.

BD 51.722

BD 51.722 Each (Exc. Vat)

BD 56.894

BD 56.894 Each (inc. VAT)

Omron Plug In Timer Relay, 24-24V ac/dc, 2-Contact, 0.05-12min, DPDT

BD 51.722

BD 51.722 Each (Exc. Vat)

BD 56.894

BD 56.894 Each (inc. VAT)

Omron Plug In Timer Relay, 24-24V ac/dc, 2-Contact, 0.05-12min, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-24V ac/dc

Mounting Type

Plug In

Mode of Operation

OFF Delay

Time Range

0.05-12min

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT