Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Timer Relay, 100-120V ac, 2-Contact, 0.05-12min, DPDT

RS Stock No.: 264-1630Brand: OmronManufacturers Part No.: H3CR-H8L AC100-120 M
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-120V ac

Mounting Type

Plug In

Mode of Operation

OFF Delay

Time Range

0.05-12min

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Stock information temporarily unavailable.

BD 56.248

BD 56.248 Each (Exc. Vat)

BD 61.873

BD 61.873 Each (inc. VAT)

Omron Plug In Timer Relay, 100-120V ac, 2-Contact, 0.05-12min, DPDT

BD 56.248

BD 56.248 Each (Exc. Vat)

BD 61.873

BD 61.873 Each (inc. VAT)

Omron Plug In Timer Relay, 100-120V ac, 2-Contact, 0.05-12min, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-120V ac

Mounting Type

Plug In

Mode of Operation

OFF Delay

Time Range

0.05-12min

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT