Omron H3CR Series Plug In Timer Relay, 24-48V ac/dc, 2-Contact, 0.05 s → 300 h, DPDT

RS Stock No.: 264-1624Brand: OmronManufacturers Part No.: H3CRA8EACDC2448OMI
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-48V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Maximum Voltage

48V

Terminal Type

Plug In

Switch Configuration

DPDT

Minimum Voltage

24V

Series

H3CR

Maximum Operating Temperature

+55°C

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

BD 48.455

BD 48.455 Each (Exc. Vat)

BD 53.301

BD 53.301 Each (inc. VAT)

Omron H3CR Series Plug In Timer Relay, 24-48V ac/dc, 2-Contact, 0.05 s → 300 h, DPDT

BD 48.455

BD 48.455 Each (Exc. Vat)

BD 53.301

BD 53.301 Each (inc. VAT)

Omron H3CR Series Plug In Timer Relay, 24-48V ac/dc, 2-Contact, 0.05 s → 300 h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-48V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Maximum Voltage

48V

Terminal Type

Plug In

Switch Configuration

DPDT

Minimum Voltage

24V

Series

H3CR

Maximum Operating Temperature

+55°C

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C