Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H3DK Series DIN Rail Mount Timer Relay, 240V ac, 0.1 → 12s, 1-Function

RS Stock No.: 215-4076Brand: OmronManufacturers Part No.: H3DK-HDS AC200-240V
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

240V ac

Mounting Type

DIN Rail

Mode of Operation

One Shot

Time Range

0.1 → 12s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Series

H3DK

Length

79mm

Stock information temporarily unavailable.

BD 44.930

BD 44.930 Each (Exc. Vat)

BD 49.423

BD 49.423 Each (inc. VAT)

Omron H3DK Series DIN Rail Mount Timer Relay, 240V ac, 0.1 → 12s, 1-Function

BD 44.930

BD 44.930 Each (Exc. Vat)

BD 49.423

BD 49.423 Each (inc. VAT)

Omron H3DK Series DIN Rail Mount Timer Relay, 240V ac, 0.1 → 12s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

240V ac

Mounting Type

DIN Rail

Mode of Operation

One Shot

Time Range

0.1 → 12s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Series

H3DK

Length

79mm