Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, SPDT

RS Stock No.: 264-1640Brand: OmronManufacturers Part No.: H3DK-M1 24-240VAC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, One Shot, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Stock information temporarily unavailable.

BD 30.288

BD 30.288 Each (Exc. Vat)

BD 33.317

BD 33.317 Each (inc. VAT)

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, SPDT

BD 30.288

BD 30.288 Each (Exc. Vat)

BD 33.317

BD 33.317 Each (inc. VAT)

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, One Shot, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

SPDT