Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H3DS Series DIN Rail Mount Timer Relay, 24 → 230 V ac, 24 → 48V dc, 1-Contact, 0.1 s → 120h,

RS Stock No.: 365-7003Brand: OmronManufacturers Part No.: H3DS-AL AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 230 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 120h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

24V ac/dc

Series

H3DS

Depth

73mm

Length

80mm

Maximum Operating Temperature

+55°C

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 22.341

BD 22.341 Each (Exc. Vat)

BD 24.575

BD 24.575 Each (inc. VAT)

Omron H3DS Series DIN Rail Mount Timer Relay, 24 → 230 V ac, 24 → 48V dc, 1-Contact, 0.1 s → 120h,

BD 22.341

BD 22.341 Each (Exc. Vat)

BD 24.575

BD 24.575 Each (inc. VAT)

Omron H3DS Series DIN Rail Mount Timer Relay, 24 → 230 V ac, 24 → 48V dc, 1-Contact, 0.1 s → 120h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.341
5 - 9BD 21.456
10+BD 20.977

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 230 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 120h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

24V ac/dc

Series

H3DS

Depth

73mm

Length

80mm

Maximum Operating Temperature

+55°C

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia