Technical Document
Specifications
Brand
OmronSupply Voltage
24-240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Twin Timer Mode
Time Range
1 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
You may be interested in
Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, 1-Function, SPDTBrand: Omron
BD 54.728Each (Exc. Vat)
Stock information temporarily unavailable.
BD 45.298
BD 45.298 Each (Exc. Vat)
BD 49.828
BD 49.828 Each (inc. VAT)
Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 1 → 120s, 1-Function, SPDT
1
BD 45.298
BD 45.298 Each (Exc. Vat)
BD 49.828
BD 49.828 Each (inc. VAT)
Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 1 → 120s, 1-Function, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, 1-Function, SPDTBrand: Omron
BD 54.728Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronSupply Voltage
24-240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Twin Timer Mode
Time Range
1 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
You may be interested in
Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, 1-Function, SPDTBrand: Omron
BD 54.728Each (Exc. Vat)