Omron DIN Rail Mount Timer Relay, 24-48V ac/dc, 2-Contact, 0.1-12s, 1-Function, SPDT

RS Stock No.: 264-1650Brand: OmronManufacturers Part No.: H3DT-HBS AC/DC24-48
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-48V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.1-12s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Stock information temporarily unavailable.

BD 46.568

BD 46.568 Each (Exc. Vat)

BD 51.225

BD 51.225 Each (inc. VAT)

Omron DIN Rail Mount Timer Relay, 24-48V ac/dc, 2-Contact, 0.1-12s, 1-Function, SPDT

BD 46.568

BD 46.568 Each (Exc. Vat)

BD 51.225

BD 51.225 Each (inc. VAT)

Omron DIN Rail Mount Timer Relay, 24-48V ac/dc, 2-Contact, 0.1-12s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-48V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.1-12s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT