Technical Document
Specifications
Brand
OmronSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
Time Range
0.1 s → 10min
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Current
3A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Socket
Power Supply
External
Width
12.8mm
Series
H3RN
Depth
53.4mm
Length
31.2mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Time Delay
(dc) 0.1 s, (ac) 0.5s
Country of Origin
Japan
BD 30.547
BD 30.547 Each (Exc. Vat)
BD 33.602
BD 33.602 Each (inc. VAT)
1
BD 30.547
BD 30.547 Each (Exc. Vat)
BD 33.602
BD 33.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.547 |
5 - 9 | BD 29.332 |
10+ | BD 28.408 |
Technical Document
Specifications
Brand
OmronSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
Time Range
0.1 s → 10min
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Current
3A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Socket
Power Supply
External
Width
12.8mm
Series
H3RN
Depth
53.4mm
Length
31.2mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Time Delay
(dc) 0.1 s, (ac) 0.5s
Country of Origin
Japan