Omron Plug In Timer Relay, 24V dc, 2-Contact, 0.1 → 600min, SPDT

RS Stock No.: 264-1660Brand: OmronManufacturers Part No.: H3RN-11 DC24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

You may be interested in
Stock information temporarily unavailable.

BD 28.088

BD 28.088 Each (Exc. Vat)

BD 30.897

BD 30.897 Each (inc. VAT)

Omron Plug In Timer Relay, 24V dc, 2-Contact, 0.1 → 600min, SPDT

BD 28.088

BD 28.088 Each (Exc. Vat)

BD 30.897

BD 30.897 Each (inc. VAT)

Omron Plug In Timer Relay, 24V dc, 2-Contact, 0.1 → 600min, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

You may be interested in