Omron H3RN Series Plug In Timer Relay, 24V dc, 2-Contact, 0.1 s → 10min

RS Stock No.: 236-1234Brand: OmronManufacturers Part No.: H3RN-2 24VDCDistrelec Article No.: 13619368
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Socket

Power Supply

External

Width

12.8mm

Series

H3RN

Depth

53.4mm

Length

31.2mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.185

BD 31.185 Each (Exc. Vat)

BD 34.303

BD 34.303 Each (inc. VAT)

Omron H3RN Series Plug In Timer Relay, 24V dc, 2-Contact, 0.1 s → 10min

BD 31.185

BD 31.185 Each (Exc. Vat)

BD 34.303

BD 34.303 Each (inc. VAT)

Omron H3RN Series Plug In Timer Relay, 24V dc, 2-Contact, 0.1 s → 10min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Socket

Power Supply

External

Width

12.8mm

Series

H3RN

Depth

53.4mm

Length

31.2mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more