Omron Plug In Timer Relay, 200-230V ac, 4-Contact, 30min, 1-Function, DPDT

RS Stock No.: 264-1666Brand: OmronManufacturers Part No.: H3Y-2 AC200-230 30M
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

200-230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

30min

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT

Stock information temporarily unavailable.

BD 31.014

BD 31.014 Each (Exc. Vat)

BD 34.115

BD 34.115 Each (inc. VAT)

Omron Plug In Timer Relay, 200-230V ac, 4-Contact, 30min, 1-Function, DPDT

BD 31.014

BD 31.014 Each (Exc. Vat)

BD 34.115

BD 34.115 Each (inc. VAT)

Omron Plug In Timer Relay, 200-230V ac, 4-Contact, 30min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

200-230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

30min

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT