Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.5 → 10s, 1-Function,

RS Stock No.: 340-538Brand: OmronManufacturers Part No.: H3Y-4 AC100-120 10S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

0.5 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Plug In

Power Supply

External

Width

21.5mm

Series

H3Y-4

Depth

63mm

Length

28mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

Miniature - H3Y4

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

Stock information temporarily unavailable.

BD 31.014

BD 31.014 Each (Exc. Vat)

BD 34.115

BD 34.115 Each (inc. VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.5 → 10s, 1-Function,

BD 31.014

BD 31.014 Each (Exc. Vat)

BD 34.115

BD 34.115 Each (inc. VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.5 → 10s, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.014
5 - 9BD 29.772
10+BD 28.848

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

0.5 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Plug In

Power Supply

External

Width

21.5mm

Series

H3Y-4

Depth

63mm

Length

28mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

Miniature - H3Y4

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110