Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V ac, 4-Contact, 1 → 30s, 1-Function, 4PDT

RS Stock No.: 340-471Brand: OmronManufacturers Part No.: H3Y-4 AC24 30S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Plug In

Width

21.5mm

Power Supply

External

Maximum Operating Temperature

+50°C

Series

H3Y-4

Depth

63mm

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

Miniature - H3Y4

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

You may be interested in
4PDT on delay timer,1-30sec 24Vac
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 29.605

BD 29.605 Each (Exc. Vat)

BD 32.565

BD 32.565 Each (inc. VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V ac, 4-Contact, 1 → 30s, 1-Function, 4PDT

BD 29.605

BD 29.605 Each (Exc. Vat)

BD 32.565

BD 32.565 Each (inc. VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V ac, 4-Contact, 1 → 30s, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.605
5 - 9BD 28.418
10+BD 27.568
You may be interested in
4PDT on delay timer,1-30sec 24Vac
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Plug In

Width

21.5mm

Power Supply

External

Maximum Operating Temperature

+50°C

Series

H3Y-4

Depth

63mm

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

Miniature - H3Y4

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

You may be interested in
4PDT on delay timer,1-30sec 24Vac
P.O.A.Each (Exc. Vat)