Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 1 → 30s, 1-Function, 4PDT

RS Stock No.: 340-409Brand: OmronManufacturers Part No.: H3Y-4 DC24 30S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Plug In

Switch Configuration

4PDT

Width

21.5mm

Power Supply

External

Series

H3Y-4

Depth

63mm

Maximum Operating Temperature

+50°C

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

Miniature - H3Y4

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

You may be interested in
Stock information temporarily unavailable.

BD 31.014

BD 31.014 Each (Exc. Vat)

BD 34.115

BD 34.115 Each (inc. VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 1 → 30s, 1-Function, 4PDT

BD 31.014

BD 31.014 Each (Exc. Vat)

BD 34.115

BD 34.115 Each (inc. VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 1 → 30s, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.014
5 - 9BD 29.777
10+BD 28.880
You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Plug In

Switch Configuration

4PDT

Width

21.5mm

Power Supply

External

Series

H3Y-4

Depth

63mm

Maximum Operating Temperature

+50°C

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Product details

Miniature - H3Y4

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

You may be interested in