Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Timer Relay, 24V dc, 4-Contact, 30s, 1-Function, DPDT

RS Stock No.: 264-1668Brand: OmronManufacturers Part No.: H3Y2DC2430SOMI
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT

Stock information temporarily unavailable.

BD 29.605

BD 29.605 Each (Exc. Vat)

BD 32.565

BD 32.565 Each (inc. VAT)

Omron Plug In Timer Relay, 24V dc, 4-Contact, 30s, 1-Function, DPDT

BD 29.605

BD 29.605 Each (Exc. Vat)

BD 32.565

BD 32.565 Each (inc. VAT)

Omron Plug In Timer Relay, 24V dc, 4-Contact, 30s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

30s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT