Technical Document
Specifications
Brand
OmronSupply Voltage
100-120V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 min → 10hBrand: Omron
BD 26.487Each (Exc. Vat)
Stock information temporarily unavailable.
BD 26.186
BD 26.186 Each (Exc. Vat)
BD 28.805
BD 28.805 Each (inc. VAT)
Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600min, DPDT
1
BD 26.186
BD 26.186 Each (Exc. Vat)
BD 28.805
BD 28.805 Each (inc. VAT)
Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600min, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 min → 10hBrand: Omron
BD 26.487Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronSupply Voltage
100-120V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 min → 10hBrand: Omron
BD 26.487Each (Exc. Vat)