Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function, SPDT

RS Stock No.: 402-687Brand: OmronManufacturers Part No.: H5CC-AD
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Contact Configuration

SPDT

Series

H5CC

Country of Origin

China

BD 107.877

BD 107.877 Each (Exc. Vat)

BD 118.665

BD 118.665 Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function, SPDT

BD 107.877

BD 107.877 Each (Exc. Vat)

BD 118.665

BD 118.665 Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Contact Configuration

SPDT

Series

H5CC

Country of Origin

China