Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function

RS Stock No.: 402-690Brand: OmronManufacturers Part No.: H5CC-AU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Series

H5CC

Country of Origin

China

Stock information temporarily unavailable.

BD 107.877

BD 107.877 Each (Exc. Vat)

BD 118.665

BD 118.665 Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function

BD 107.877

BD 107.877 Each (Exc. Vat)

BD 118.665

BD 118.665 Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Series

H5CC

Country of Origin

China